125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1D1-33E125.000000

DigiKey Part Number
1473-SIT9120AI-1D1-33E125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1D1-33E125.000000
Description
MEMS OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.615
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.38.42000kr.38.42
10kr.33.39900kr.333.99
25kr.31.58320kr.789.58
50kr.30.27860kr.1,513.93
100kr.29.02770kr.2,902.77
250kr.27.45472kr.6,863.68
500kr.26.32330kr.13,161.65
1.000kr.25.23929kr.25,239.29
2.500kr.24.05467kr.60,136.68
Manufacturers Standard Package
Unit Price without VAT:kr.38.42000
Unit Price with VAT:kr.48.02500