Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050EEN 100.0000M-CJGAB | |
|---|---|
DigiKey Part Number | 114-SG7050EEN100.0000M-CJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 100.0000M-CJGAB |
Description | XTAL OSC XO 100.0000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 60mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 25mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 100.0000M-CJGA0 | EPSON | 0 | 114-SG7050EEN100.0000M-CJGA0TR-ND | kr.41.46202 | Parametric Equivalent |
| SG7050EEN 100.0000M-CJGA3 | EPSON | 0 | 114-SG7050EEN100.0000M-CJGA3TR-ND | kr.91.93000 | Parametric Equivalent |
| 637P10003I3T | CTS-Frequency Controls | 0 | CTX1391TR-ND | kr.20.14934 | Parametric Equivalent |
| ECX-P37BN-100.000 | ECS Inc. | 0 | XC2051-ND | kr.37.90100 | Parametric Equivalent |
| SIT9120AI-1D3-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E100.000000-ND | kr.52.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.109.92900 | kr.1,099.29 |
| Unit Price without VAT: | kr.109.92900 |
|---|---|
| Unit Price with VAT: | kr.137.41125 |








