XUQ735100.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.16.42000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.41000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.52.50000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.16.90656
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.17.16080
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.20.35100
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUQ735100.000000I

DigiKey Part Number
800-XUQ735100.000000ITR-ND - Tape & Reel (TR)
800-XUQ735100.000000ICT-ND - Cut Tape (CT)
800-XUQ735100.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUQ735100.000000I
Description
CLCC 7.00X5.00X1.30 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
115mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.057" (1.45mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLQ735100.000000IRenesas Electronics Corporation0800-XLQ735100.000000ICT-NDkr.16.42000Parametric Equivalent
XUP735100.000000IRenesas Electronics Corporation0800-XUP735100.000000ICT-NDkr.20.41000Parametric Equivalent
SIT9120AI-1D3-33E100.000000SiTime01473-SIT9120AI-1D3-33E100.000000-NDkr.52.50000Parametric Equivalent
SIT9121AI-1D3-33E100.000000TSiTime01473-SIT9121AI-1D3-33E100.000000TTR-NDkr.16.90656Parametric Equivalent
SIT9121AI-1D3-33E100.000000YSiTime01473-SIT9121AI-1D3-33E100.000000YTR-NDkr.17.16080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.27697kr.13,276.97
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250