4-SMD;NoLead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CAN 24.000000M-TJGAB

DigiKey Part Number
SER4400-ND
Manufacturer
Manufacturer Product Number
SG7050CAN 24.000000M-TJGAB
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.17.98000kr.17.98
10kr.15.65400kr.156.54
25kr.14.80440kr.370.11
50kr.14.19140kr.709.57
100kr.13.60380kr.1,360.38
250kr.12.86580kr.3,216.45
500kr.12.33446kr.6,167.23
1.000kr.11.82541kr.11,825.41
2.500kr.11.18528kr.27,963.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.98000
Unit Price with VAT:kr.22.47500