24 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
CSX-750F(B,C,J,P) Series

CSX-750FCC24000000T

DigiKey Part Number
300-7214-2-ND - Tape & Reel (TR)
300-7214-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CSX-750FCC24000000T
Description
XTAL OSC XO 24.0000MHZ CMOS TTL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.063" (1.60mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10mA
Output
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.11.55800kr.115.58
25kr.10.93280kr.273.32
50kr.10.48000kr.524.00
100kr.10.04700kr.1,004.70
250kr.9.50112kr.2,375.28
500kr.9.10856kr.4,554.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.73227kr.8,732.27
2.000kr.8.37194kr.16,743.88
3.000kr.8.16818kr.24,504.54
5.000kr.7.91872kr.39,593.60
7.000kr.7.75871kr.54,310.97
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750