SG3225VEN 148.351648M-CDGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.103.73128
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.35.66250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.114.80500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.35.82138
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.103.73128
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.35.66250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.114.80500
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.68000
Datasheet
148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 148.351648M-CDGA0

DigiKey Part Number
114-SG3225VEN148.351648M-CDGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VEN 148.351648M-CDGA0
Description
XTAL OSC XO 148.351648 MHZ LVDS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
25mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
15mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225VEN 148.351648M-CDGA3EPSON0114-SG3225VEN148.351648M-CDGA3TR-NDkr.103.73128Parametric Equivalent
SG3225VEN 148.351648M-CDGA6EPSON0114-SG3225VEN148.351648M-CDGA6TR-NDkr.35.66250Parametric Equivalent
SG3225VEN 148.351648M-CDGABEPSON0114-SG3225VEN148.351648M-CDGAB-NDkr.114.80500Parametric Equivalent
SG3225VEN 148.351648M-DDGA0EPSON0114-SG3225VEN148.351648M-DDGA0TR-NDkr.35.82138Parametric Equivalent
SG3225VEN 148.351648M-DDGA3EPSON0114-SG3225VEN148.351648M-DDGA3TR-NDkr.103.73128Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.35.82138kr.35,821.38
Manufacturers Standard Package
Unit Price without VAT:kr.35.82138
Unit Price with VAT:kr.44.77673