
SIT9120AI-2B2-25E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-25E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-25E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.68000 | kr.65.68 |
| 10 | kr.57.10400 | kr.571.04 |
| 25 | kr.54.00920 | kr.1,350.23 |
| 50 | kr.51.77880 | kr.2,588.94 |
| 100 | kr.49.64280 | kr.4,964.28 |
| 250 | kr.46.95656 | kr.11,739.14 |
| 500 | kr.45.02414 | kr.22,512.07 |
| 1.000 | kr.43.17407 | kr.43,174.07 |
| Unit Price without VAT: | kr.65.68000 |
|---|---|
| Unit Price with VAT: | kr.82.10000 |

