Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VEN 100.000000M-CDGA6 | |
|---|---|
DigiKey Part Number | 114-SG3225VEN100.000000M-CDGA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225VEN 100.000000M-CDGA6 |
Description | XTAL OSC XO 100 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 25mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VEN 100.000000M-CDGA0 | EPSON | 0 | 114-SG3225VEN100.000000M-CDGA0TR-ND | kr.35.82138 | Parametric Equivalent |
| SG3225VEN 100.000000M-DDGA0 | EPSON | 0 | 114-SG3225VEN100.000000M-DDGA0TR-ND | kr.35.82138 | Parametric Equivalent |
| SG3225VEN 100.000000M-DDGA3 | EPSON | 0 | 114-SG3225VEN100.000000M-DDGA3TR-ND | kr.103.73128 | Parametric Equivalent |
| SG3225VEN 100.000000M-DDGA6 | EPSON | 0 | 114-SG3225VEN100.000000M-DDGA6TR-ND | kr.35.66250 | Parametric Equivalent |
| SG3225VEN 100.000000M-DDGAB | EPSON | 0 | 114-SG3225VEN100.000000M-DDGAB-ND | kr.114.80500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.35.66250 | kr.71,325.00 |
| Unit Price without VAT: | kr.35.66250 |
|---|---|
| Unit Price with VAT: | kr.44.57813 |





