633V10005I2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.35.65134
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: kr.20.48346
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: kr.32.59000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.39.94000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.37.66000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.28.62588
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.59300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.87260
Datasheet

Parametric Equivalent


SiTime
In Stock: 250
Unit Price: kr.124.64000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.119.83000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.95.86000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.49.25812
Datasheet

Parametric Equivalent


SiTime
In Stock: 1.905
Unit Price: kr.59.34000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.56.64765
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633V10005I2T

DigiKey Part Number
633V10005I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
633V10005I2T
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.12652kr.20,126.52
Manufacturers Standard Package
Unit Price without VAT:kr.20.12652
Unit Price with VAT:kr.25.15815