Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EEN 156.250000M-CJHA0 | |
|---|---|
DigiKey Part Number | 114-SG3225EEN156.250000M-CJHA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 156.250000M-CJHA0 |
Description | XTAL OSC XO 156.25 MHZ LVPECL SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 25mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EEN 156.250000M-CJHA3 | EPSON | 0 | 114-SG3225EEN156.250000M-CJHA3CT-ND | kr.126.10000 | Parametric Equivalent |
| SG3225EEN 156.250000M-CJHA6 | EPSON | 0 | 114-SG3225EEN156.250000M-CJHA6TR-ND | kr.39.54100 | Parametric Equivalent |
| SG3225EEN 156.250000M-CJHAB | EPSON | 0 | 114-SG3225EEN156.250000M-CJHAB-ND | kr.105.37100 | Parametric Equivalent |
| 633P15623G3T | CTS-Frequency Controls | 0 | 110-633P15623G3TTR-ND | kr.36.67677 | Parametric Equivalent |
| LFSPXO083346 | IQD Frequency Products | 2.685 | 1923-LFSPXO083346CT-ND | kr.38.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.54100 | kr.39,541.00 |
| Unit Price without VAT: | kr.39.54100 |
|---|---|
| Unit Price with VAT: | kr.49.42625 |







