Parametric Equivalent

SG3225CAN 8.0000M-TJGAB | |
|---|---|
DigiKey Part Number | 114-SG3225CAN8.0000M-TJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 8.0000M-TJGAB |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225CAN 8.0000M-TJGA3 | EPSON | 85 | 114-SG3225CAN8.0000M-TJGA3CT-ND | kr.15.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.11.88880 | kr.594.44 |
| Unit Price without VAT: | kr.11.88880 |
|---|---|
| Unit Price with VAT: | kr.14.86100 |


