
SG3225CAN 8.0000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN8.0000M-TJGA3TR-ND - Tape & Reel (TR) 114-SG3225CAN8.0000M-TJGA3CT-ND - Cut Tape (CT) 114-SG3225CAN8.0000M-TJGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 8.0000M-TJGA3 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.13.63700 | kr.136.37 |
| 25 | kr.12.89800 | kr.322.45 |
| 50 | kr.12.36420 | kr.618.21 |
| 100 | kr.11.85330 | kr.1,185.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.20988 | kr.2,802.47 |
| 500 | kr.10.74668 | kr.5,373.34 |
| 750 | kr.10.48476 | kr.7,863.57 |
| 1.250 | kr.10.16414 | kr.12,705.17 |
| 1.750 | kr.9.95837 | kr.17,427.15 |
| 2.500 | kr.9.74498 | kr.24,362.45 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |

