Parametric Equivalent
Parametric Equivalent

SG-8101CA 40.9600M-TCHSAB | |
|---|---|
DigiKey Part Number | 114-SG-8101CA40.9600M-TCHSAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CA 40.9600M-TCHSAB |
Description | XTAL OSC XO 40.9600MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.96 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA (Typ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.1µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CA 40.9600M-TCHSA0 | EPSON | 0 | 114-SG-8101CA40.9600M-TCHSA0TR-ND | kr.7.46155 | Parametric Equivalent |
| SG-8101CA 40.9600M-TCHSA3 | EPSON | 0 | 114-SG-8101CA40.9600M-TCHSA3TR-ND | kr.23.76208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.26.20700 | kr.1,310.35 |
| Unit Price without VAT: | kr.26.20700 |
|---|---|
| Unit Price with VAT: | kr.32.75875 |


