SG-8101CA 40.9600M-TCHSA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.23.76208
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.26.20700
Datasheet
40.96 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CA 40.9600M-TCHSA0

DigiKey Part Number
114-SG-8101CA40.9600M-TCHSA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8101CA 40.9600M-TCHSA0
Description
XTAL OSC XO 40.9600MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40.96 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8101CA 40.9600M-TCHSA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
6.8mA (Typ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1.1µA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8101CA 40.9600M-TCHSA3EPSON0114-SG-8101CA40.9600M-TCHSA3TR-NDkr.23.76208Parametric Equivalent
SG-8101CA 40.9600M-TCHSABEPSON0114-SG-8101CA40.9600M-TCHSAB-NDkr.26.20700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.46155kr.7,461.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.46155
Unit Price with VAT:kr.9.32694