SG-210STF 33.3333MY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.4.16677
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.12.32648
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.89718
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.70059
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.9.45140
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.9.45170
Datasheet
33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 33.3333MY

DigiKey Part Number
114-SG-210STF33.3333MY-ND
Manufacturer
Manufacturer Product Number
SG-210STF 33.3333MY
Description
XTAL OSC XO 33.3333MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
2.2mA
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
2.7µA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 33.3333MY0EPSON0114-SG-210STF33.3333MY0TR-NDkr.4.16677Parametric Equivalent
SG-210STF 33.3333MY3EPSON0114-SG-210STF33.3333MY3TR-NDkr.12.32648Parametric Equivalent
SG-210STF 33.3333MY5EPSON0114-SG-210STF33.3333MY5TR-NDkr.3.89718Parametric Equivalent
SG-8018CG 33.3330M-TJHSA0EPSON0114-SG-8018CG33.3330M-TJHSA0TR-NDkr.3.70059Parametric Equivalent
SG-8018CG 33.3333M-TJHSA3EPSON0114-SG-8018CG33.3333M-TJHSA3TR-NDkr.9.45140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.12.28700kr.614.35
Unit Price without VAT:kr.12.28700
Unit Price with VAT:kr.15.35875