RTC-7301SF:B ROHS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 61
Unit Price: kr.86.35000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOP (0.213", 5.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTC-7301SF:B ROHS

DigiKey Part Number
RTC-7301SF:BROHS-ND
Manufacturer
Manufacturer Product Number
RTC-7301SF:B ROHS
Description
IC RTC CLK/CALENDAR PAR 24SSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 24-SOP (0.213", 5.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
-
Date Format
-
Interface
Parallel
Voltage - Supply
2.4V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1µA ~ 2µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width)
Supplier Device Package
24-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types