
DS12885N+ | |
|---|---|
DigiKey Part Number | DS12885N+-ND |
Manufacturer | |
Manufacturer Product Number | DS12885N+ |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS12885N+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 4V |
Part Status Active | Current - Timekeeping (Max) 15mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-DIP (0.600", 15.24mm) |
Memory Size 114B | Supplier Device Package 24-PDIP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.39000 | kr.89.39 |
| 16 | kr.67.83813 | kr.1,085.41 |
| 32 | kr.64.60063 | kr.2,067.22 |
| 112 | kr.60.13098 | kr.6,734.67 |
| 256 | kr.57.93523 | kr.14,831.42 |
| 512 | kr.56.44854 | kr.28,901.65 |
| 1.008 | kr.55.25046 | kr.55,692.46 |
| Unit Price without VAT: | kr.89.39000 |
|---|---|
| Unit Price with VAT: | kr.111.73750 |

