Similar

MC-405 32.7680K-A0:ROHS | |
|---|---|
DigiKey Part Number | SER2405TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-405 32.7680K-A0:ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-405 32.7680K-A0:ROHS Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.142" (3.60mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS25-32.768KHZ-T | Abracon LLC | 210.610 | 535-9166-1-ND | kr.0.42000 | Similar |





