SWS14412D48B-32.768K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 16.122
Unit Price: kr.10.84000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3.985
Unit Price: kr.10.84000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS14412D48B-32.768K

DigiKey Part Number
2388-SWS14412D48B-32.768K-ND
Manufacturer
Manufacturer Product Number
SWS14412D48B-32.768K
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (6.9x1.4)
Frequency
32.768 kHz
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.142" (3.60mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWS14412D48A-32.768KSuntsu Electronics, Inc.02388-SWS14412D48A-32.768K-NDkr.0.00000Parametric Equivalent
SWS14412D48A-32.768KSuntsu Electronics, Inc.16.1225173-SWS14412D48A-32.768KCT-NDkr.10.84000Parametric Equivalent
SWS14412D48B-32.768KSuntsu Electronics, Inc.3.9855173-SWS14412D48B-32.768KCT-NDkr.10.84000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.