MC-306 32.7680KF-E0 PURE SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.8.52920
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.8.52920

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.8.52932
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.83854

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.83854
32.768 kHz ±10ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680KF-E0 PURE SN

DigiKey Part Number
114-MC-30632.7680KF-E0PURESNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-306 32.7680KF-E0 PURE SN
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SOJ
Frequency
32.768 kHz
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.100" (2.54mm)
Load Capacitance
6pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC-306 32.7680KF-E PURE SNEPSON0114-MC-30632.7680KF-EPURESN-NDkr.8.52920Parametric Equivalent
MC-306 32.7680KF-E: ROHSEPSON0MC-30632.7680KF-E:ROHS-NDkr.8.52920Parametric Equivalent
MC-306 32.7680KF-E3 PURE SNEPSON0114-MC-30632.7680KF-E3PURESNTR-NDkr.8.52932Parametric Equivalent
MC-306 32.7680KF-E5: PUREEPSON0MC-30632.7680KF-E5:PURE-NDkr.2.83854Parametric Equivalent
MC-306 32.7680KF-E5:ROHSEPSON0MC-30632.7680KF-E5:ROHS-NDkr.2.83854Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.03502kr.3,035.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.03502
Unit Price with VAT:kr.3.79378