MC-306 32.7680K-K5 ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.88779
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.88779
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.88779
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.97350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.97350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.97350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.88779
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.97350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.08768
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.97376
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.83381
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.88779
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.7.97350
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.08768
Datasheet
32.768 kHz ±20ppm Crystal 10pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680K-K5 ROHS

DigiKey Part Number
114-MC-30632.7680K-K5ROHSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-306 32.7680K-K5 ROHS
Description
CRYSTAL 32.768KHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 10pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.88779kr.8,663.37
Manufacturers Standard Package
Unit Price without VAT:kr.2.88779
Unit Price with VAT:kr.3.60974