
MC-146 32.7680KA-AC5:ROHS | |
|---|---|
DigiKey Part Number | 114-MC-14632.7680KA-AC5:ROHSTR-ND - Tape & Reel (TR) 114-MC-14632.7680KA-AC5:ROHSCT-ND - Cut Tape (CT) 114-MC-14632.7680KA-AC5:ROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-146 32.7680KA-AC5:ROHS |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.3.66700 | kr.36.67 |
| 25 | kr.3.46880 | kr.86.72 |
| 50 | kr.3.32540 | kr.166.27 |
| 100 | kr.3.18780 | kr.318.78 |
| 250 | kr.3.01464 | kr.753.66 |
| 500 | kr.2.88972 | kr.1,444.86 |
| 1.000 | kr.2.77024 | kr.2,770.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.59089 | kr.7,772.67 |
| 6.000 | kr.2.48384 | kr.14,903.04 |
| 9.000 | kr.2.42330 | kr.21,809.70 |
| 15.000 | kr.2.34918 | kr.35,237.70 |
| 21.000 | kr.2.30162 | kr.48,334.02 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |









