Direct



MA-406 16.3840M50X-C0:ROHS | |
|---|---|
DigiKey Part Number | MA-40616.3840M50X-C0:ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA-406 16.3840M50X-C0:ROHS |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SOJ |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-163-18-7SX-TR | ECS Inc. | 2.483 | XC2022-1-ND | kr.23.58000 | Direct |


