
ECS-163-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2022-2-ND - Tape & Reel (TR) XC2022-1-ND - Cut Tape (CT) XC2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163-18-7SX-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163-18-7SX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.58000 | kr.23.58 |
| 10 | kr.20.47200 | kr.204.72 |
| 25 | kr.19.36240 | kr.484.06 |
| 50 | kr.18.56100 | kr.928.05 |
| 100 | kr.17.79380 | kr.1,779.38 |
| 250 | kr.16.97548 | kr.4,243.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.46884 | kr.15,468.84 |
| 2.000 | kr.14.83167 | kr.29,663.34 |
| 3.000 | kr.14.47143 | kr.43,414.29 |
| Unit Price without VAT: | kr.23.58000 |
|---|---|
| Unit Price with VAT: | kr.29.47500 |

