



FC1610AN 32.7680KA-AC0 | |
|---|---|
DigiKey Part Number  | 114-FC1610AN32.7680KA-AC0TR-ND - Tape & Reel (TR) 114-FC1610AN32.7680KA-AC0CT-ND - Cut Tape (CT) 114-FC1610AN32.7680KA-AC0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FC1610AN 32.7680KA-AC0  | 
Description  | CRYSTAL 32.7680KHZ 9PF SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | kHz Crystal (Tuning Fork)  | |
Frequency  | 32.768 kHz  | |
Frequency Stability  | -  | |
Frequency Tolerance  | ±20ppm  | |
Load Capacitance  | 9pF  | |
ESR (Equivalent Series Resistance)  | 90 kOhms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 2-SMD (1.65x1.05)  | |
Size / Dimension  | 0.065" L x 0.041" W (1.65mm x 1.05mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.4.16000 | kr.41.60 | 
| 25 | kr.3.93200 | kr.98.30 | 
| 50 | kr.3.76960 | kr.188.48 | 
| 100 | kr.3.61340 | kr.361.34 | 
| 250 | kr.3.41736 | kr.854.34 | 
| 500 | kr.3.27604 | kr.1,638.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.14054 | kr.3,140.54 | 
| 2.000 | kr.3.01066 | kr.6,021.32 | 
| 3.000 | kr.2.93724 | kr.8,811.72 | 
| 5.000 | kr.2.84730 | kr.14,236.50 | 
| 7.000 | kr.2.78960 | kr.19,527.20 | 
| 10.000 | kr.2.72973 | kr.27,297.30 | 
| 12.000 | kr.2.69963 | kr.32,395.56 | 
| 24.000 | kr.2.58830 | kr.62,119.20 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 


