



FC1610AN 32.7680KA-AC | |
|---|---|
DigiKey Part Number | FC1610AN32.7680KA-AC-ND |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-AC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.65x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.10.44200 | kr.104.42 |
| 25 | kr.9.87280 | kr.246.82 |
| 50 | kr.9.46440 | kr.473.22 |
| 100 | kr.9.07250 | kr.907.25 |
| 250 | kr.8.58004 | kr.2,145.01 |
| 500 | kr.8.22538 | kr.4,112.69 |
| 1.000 | kr.7.88569 | kr.7,885.69 |
| 2.500 | kr.7.45835 | kr.18,645.88 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |


