FA-238V 14.31818MB-G3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.10.33100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.3.84204
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.10.37350
Datasheet
14.31818 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 14.31818MB-G3

DigiKey Part Number
FA-238V14.31818MB-G3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238V 14.31818MB-G3
Description
CRYSTAL 14.31818MHZ 20PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 14.31818MB-G3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238V 14.31818MB-GEPSON0FA-238V14.31818MB-G-NDkr.10.33100Parametric Equivalent
FA-238V 14.31818MB-G0EPSON0FA-238V14.31818MB-G0-NDkr.3.84204Parametric Equivalent
FA-238V 14.31818MD-GEPSON0FA-238V14.31818MD-G-NDkr.10.37350Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.37352kr.2,593.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.37352
Unit Price with VAT:kr.12.96690