Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238V 14.31818MB-G | |
|---|---|
DigiKey Part Number | FA-238V14.31818MB-G-ND |
Manufacturer | |
Manufacturer Product Number | FA-238V 14.31818MB-G |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 14.31818MB-G Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238V 14.31818MB-C | EPSON | 0 | FA-238V14.31818MB-C-ND | kr.10.37350 | Similar |
| FA-238V 14.31818MB-G0 | EPSON | 0 | FA-238V14.31818MB-G0-ND | kr.3.84204 | Parametric Equivalent |
| FA-238V 14.31818MB-G3 | EPSON | 0 | FA-238V14.31818MB-G3-ND | kr.10.37352 | Parametric Equivalent |
| FA-238V 14.31818MD-G | EPSON | 0 | FA-238V14.31818MD-G-ND | kr.10.37350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.33100 | kr.1,033.10 |
| Unit Price without VAT: | kr.10.33100 |
|---|---|
| Unit Price with VAT: | kr.12.91375 |


