FA-238V 12.0000MD-G0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YIC
In Stock: 4.911
Unit Price: kr.1.52000
Datasheet

Similar


TXC CORPORATION
In Stock: 10.805
Unit Price: kr.7.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.512
Unit Price: kr.5.39000
Datasheet
12 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MD-G0

DigiKey Part Number
SER4207TR-ND - Tape & Reel (TR)
SER4207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MD-G0
Description
CRYSTAL 12.0000MHZ 20PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 12.0000MD-G0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12M20PI/XT324-10YIC4.9113155-12M20PI/XT324-10CT-NDkr.1.52000Similar
8Z-12.000MAAJ-TTXC CORPORATION10.805887-1487-1-NDkr.7.04000Similar
FH1200001Diodes Incorporated12.512FH1200001CT-NDkr.5.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types