8Z 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-12.000MAAJ-T

DigiKey Part Number
887-1487-2-ND - Tape & Reel (TR)
887-1487-1-ND - Cut Tape (CT)
887-1487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Z-12.000MAAJ-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-12.000MAAJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.23100kr.62.31
25kr.5.89280kr.147.32
50kr.5.65020kr.282.51
100kr.5.41610kr.541.61
250kr.5.12156kr.1,280.39
500kr.4.90974kr.2,454.87
1.000kr.4.70676kr.4,706.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.40232kr.13,206.96
6.000kr.4.22061kr.25,323.66
9.000kr.4.11787kr.37,060.83
15.000kr.3.99210kr.59,881.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000