12 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MB-W0

DigiKey Part Number
114-FA-238V12.0000MB-W0TR-ND - Tape & Reel (TR)
114-FA-238V12.0000MB-W0CT-ND - Cut Tape (CT)
114-FA-238V12.0000MB-W0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MB-W0
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 12.0000MB-W0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238V 12.0000MB-K3EPSON3.056SER3682CT-NDkr.13.06000Similar
FA-238V 12.0000MB-WEPSON21FA-238V12.0000MB-W-NDkr.13.06000Parametric Equivalent
FA-238V 12.0000MB-W3EPSON31.260SER3683CT-NDkr.13.06000Parametric Equivalent
FA-238V 12.0000MB-W5EPSON2.895114-FA-238V12.0000MB-W5CT-NDkr.6.34000Parametric Equivalent
In-Stock: 802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.51600kr.55.16
25kr.5.21640kr.130.41
50kr.5.00100kr.250.05
100kr.4.79430kr.479.43
250kr.4.53412kr.1,133.53
500kr.4.34646kr.2,173.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.16677kr.4,166.77
2.000kr.3.99455kr.7,989.10
3.000kr.3.89718kr.11,691.54
5.000kr.3.77793kr.18,889.65
7.000kr.3.70142kr.25,909.94
10.000kr.3.62204kr.36,220.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500