
FA-238V 12.0000MB-K3 | |
|---|---|
DigiKey Part Number | SER3682TR-ND - Tape & Reel (TR) SER3682CT-ND - Cut Tape (CT) SER3682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MB-K3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MB-K3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.11.34200 | kr.113.42 |
| 25 | kr.10.72480 | kr.268.12 |
| 50 | kr.10.28100 | kr.514.05 |
| 100 | kr.9.85490 | kr.985.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.32004 | kr.2,330.01 |
| 500 | kr.8.93484 | kr.4,467.42 |
| 750 | kr.8.71708 | kr.6,537.81 |
| 1.250 | kr.8.45036 | kr.10,562.95 |
| 1.750 | kr.8.27925 | kr.14,488.69 |
| 2.500 | kr.8.10171 | kr.20,254.28 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |







