FA-238 49.1520MA30V-G5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.1.84595
Datasheet
49.152 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 49.1520MA30V-G5

DigiKey Part Number
114-FA-23849.1520MA30V-G5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 49.1520MA30V-G5
Description
CRYSTAL 49.1520MHZ 20PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.152 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
49.152 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 49.1520MA30V-GEPSON0FA-23849.1520MA30V-G-NDkr.5.11000Parametric Equivalent
FA-238 49.1520MA30V-G0EPSON0114-FA-23849.1520MA30V-G0TR-NDkr.1.84595Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.72638kr.5,179.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.72638
Unit Price with VAT:kr.2.15798