
FA-238 49.1520MA30V-G | |
|---|---|
DigiKey Part Number | FA-23849.1520MA30V-G-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 49.1520MA30V-G |
Description | CRYSTAL 49.1520MHZ 20PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 49.1520MA30V-G Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 49.152 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.11000 | kr.511.00 |
| Unit Price without VAT: | kr.5.11000 |
|---|---|
| Unit Price with VAT: | kr.6.38750 |

