
FA-238 24.0000MB-C0 | |
|---|---|
DigiKey Part Number | SER4251TR-ND - Tape & Reel (TR) SER4251CT-ND - Cut Tape (CT) SER4251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 24.0000MB-C0 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 24.0000MB-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.75800 | kr.27.58 |
| 25 | kr.2.61120 | kr.65.28 |
| 50 | kr.2.50360 | kr.125.18 |
| 100 | kr.2.40000 | kr.240.00 |
| 250 | kr.2.26968 | kr.567.42 |
| 500 | kr.2.17588 | kr.1,087.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.08582 | kr.2,085.82 |
| 2.000 | kr.1.99952 | kr.3,999.04 |
| 3.000 | kr.1.95074 | kr.5,852.22 |
| 5.000 | kr.1.89097 | kr.9,454.85 |
| 7.000 | kr.1.85262 | kr.12,968.34 |
| 10.000 | kr.1.81283 | kr.18,128.30 |
| 12.000 | kr.1.79283 | kr.21,513.96 |
| 24.000 | kr.1.71880 | kr.41,251.20 |
| 25.000 | kr.1.71454 | kr.42,863.50 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |





