Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

FA-20H 32.0000MF10Z-AJ | |
|---|---|
DigiKey Part Number | FA-20H32.0000MF10Z-AJ-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 32.0000MF10Z-AJ |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 32.0000MF10Z-AJ Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 32.0000MF10Z-AC | EPSON | 0 | FA-118T32.0000MF10Z-AC-ND | kr.6.68490 | Similar |
| FA-118T 32.0000MF10Z-AJ | EPSON | 0 | FA-118T32.0000MF10Z-AJ-ND | kr.6.68490 | Similar |
| FA-20H 32.0000MF10P-AG | EPSON | 0 | FA-20H32.0000MF10P-AG-ND | kr.6.22400 | Similar |
| FA-20H 32.0000MF10Z-K | EPSON | 0 | FA-20H32.0000MF10Z-K-ND | kr.6.22400 | Similar |
| FA2016AN 32.0000MF10Y-ACB | EPSON | 0 | FA2016AN32.0000MF10Y-ACB-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.22400 | kr.622.40 |
| Unit Price without VAT: | kr.6.22400 |
|---|---|
| Unit Price with VAT: | kr.7.78000 |




