FA-20H 32.0000MF10P-AG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: kr.6.68490
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.68490
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.22400
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.22412
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: kr.2.16000
Datasheet
32 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 32.0000MF10P-AG

DigiKey Part Number
FA-20H32.0000MF10P-AG-ND
Manufacturer
Manufacturer Product Number
FA-20H 32.0000MF10P-AG
Description
CRYSTAL 32.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 32.0000MF10P-AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-118T 32.0000MF10Z-ACEPSON0FA-118T32.0000MF10Z-AC-NDkr.6.68490Similar
FA-118T 32.0000MF10Z-AJEPSON0FA-118T32.0000MF10Z-AJ-NDkr.6.68490Similar
FA-20H 32.0000MF10Z-AJEPSON0FA-20H32.0000MF10Z-AJ-NDkr.6.22400Similar
FA2016AN 32.0000MF10Y-ACBEPSON0FA2016AN32.0000MF10Y-ACB-NDkr.0.00000Similar
FA-20H 32.0000MF10P-AG3EPSON0FA-20H32.0000MF10P-AG3-NDkr.6.22412Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.6.22400kr.622.40
Unit Price without VAT:kr.6.22400
Unit Price with VAT:kr.7.78000