Similar
Similar
Parametric Equivalent
Parametric Equivalent

FA-20H 25.0000MD30X-B | |
|---|---|
DigiKey Part Number | FA-20H25.0000MD30X-B-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.0000MD30X-B |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 25.0000MD30X-B Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 25.0000MD30V-C | EPSON | 0 | FA-20H25.0000MD30V-C-ND | kr.6.22400 | Similar |
| FA-20H 25.0000MD30V-W | EPSON | 0 | FA-20H25.0000MD30V-W-ND | kr.6.22400 | Similar |
| FA-20H 25.0000MD30X-B0 | EPSON | 0 | 114-FA-20H25.0000MD30X-B0TR-ND | kr.2.64651 | Parametric Equivalent |
| FA-20H 25.0000MD30X-B5 | EPSON | 0 | 114-FA-20H25.0000MD30X-B5TR-ND | kr.2.47518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.22400 | kr.622.40 |
| Unit Price without VAT: | kr.6.22400 |
|---|---|
| Unit Price with VAT: | kr.7.78000 |


