Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 25.0000MD30V-C | |
|---|---|
DigiKey Part Number | FA-20H25.0000MD30V-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 25.0000MD30V-C |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 25.0000MD30V-C Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 25.0000MD30X-B | EPSON | 0 | FA-20H25.0000MD30X-B-ND | kr.6.22400 | Similar |
| FA-20H 25.0000MD30Y-B | EPSON | 0 | FA-20H25.0000MD30Y-B-ND | kr.6.22400 | Similar |
| FA-20H 25.0000MA30Y-C3 | EPSON | 0 | FA-20H25.0000MA30Y-C3-ND | kr.6.22412 | Parametric Equivalent |
| FA-20H 25.0000MD30V-C0 | EPSON | 0 | FA-20H25.0000MD30V-C0-ND | kr.2.45891 | Parametric Equivalent |
| FA-20H 25.0000MD30V-C3 | EPSON | 0 | 114-FA-20H25.0000MD30V-C3TR-ND | kr.5.91952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.22400 | kr.622.40 |
| Unit Price without VAT: | kr.6.22400 |
|---|---|
| Unit Price with VAT: | kr.7.78000 |



