Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FA-20H 24.0000MD30Y-AJ0 | |
|---|---|
DigiKey Part Number | FA-20H24.0000MD30Y-AJ0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 24.0000MD30Y-AJ0 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 24.0000MD30V-AJ0 | EPSON | 0 | FA-118T24.0000MD30V-AJ0-ND | kr.2.40128 | Similar |
| FA-118T 24.0000MD30V-AJ3 | EPSON | 0 | FA-118T24.0000MD30V-AJ3-ND | kr.6.45464 | Similar |
| FA-128 24.0000MD30X-K0 | EPSON | 0 | FA-12824.0000MD30X-K0-ND | kr.1.74306 | Similar |
| FA-20H 24.0000MD30Y-K5 | EPSON | 0 | FA-20H24.0000MD30Y-K5-ND | kr.2.30522 | Similar |
| FA-20H 24.0000MD30Y-AJ3 | EPSON | 0 | 114-FA-20H24.0000MD30Y-AJ3TR-ND | kr.5.91952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45891 | kr.2,458.91 |
| Unit Price without VAT: | kr.2.45891 |
|---|---|
| Unit Price with VAT: | kr.3.07364 |





