Similar
Similar

FA-128 37.4000MF10Y-C5 | |
|---|---|
DigiKey Part Number | FA-12837.4000MF10Y-C5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 37.4000MF10Y-C5 |
Description | CRYSTAL 37.4000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 37.4000MF10Y-C5 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-37.400METI-T | TXC CORPORATION | 0 | 887-8Q-37.400METI-TCT-ND | kr.5.83000 | Similar |
| FH3740005Z | Diodes Incorporated | 0 | FH3740005ZDITR-ND | kr.2.29102 | Similar |



