FH3740005Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.955
Unit Price: kr.4.37000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.83000
Datasheet
37.4 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FH3740005Z

DigiKey Part Number
FH3740005ZDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH3740005Z
Description
CRYSTAL 37.4000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
37.4 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FW3740001ZDiodes Incorporated2.955FW3740001ZDICT-NDkr.4.37000Similar
8Q-37.400METI-TTXC CORPORATION0887-8Q-37.400METI-TCT-NDkr.5.83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.29102kr.6,873.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.29102
Unit Price with VAT:kr.2.86378