Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-128 26.0000MF10Z-AC5 | |
|---|---|
DigiKey Part Number | 114-FA-12826.0000MF10Z-AC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 26.0000MF10Z-AC5 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 26.0000MF10Z-AC | EPSON | 0 | FA-12826.0000MF10Z-AC-ND | kr.5.11000 | Parametric Equivalent |
| FA-128 26.0000MF10Z-AC0 | EPSON | 0 | 114-FA-12826.0000MF10Z-AC0TR-ND | kr.1.74306 | Parametric Equivalent |
| FA-128 26.0000MF10Z-AC3 | EPSON | 1.132 | SER3679CT-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63016 | kr.4,890.48 |
| Unit Price without VAT: | kr.1.63016 |
|---|---|
| Unit Price with VAT: | kr.2.03770 |


