Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 100.0000M-LGPAL0 | |
|---|---|
DigiKey Part Number | EG-2121CA100.0000M-LGPAL0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 100.0000M-LGPAL0 |
Description | XTAL OSC SO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 100.0000M-LHPAL0 | EPSON | 0 | EG-2121CA100.0000M-LHPAL0-ND | kr.43.22295 | Similar |
| EG-2121CA 100.0000M-LGPAB | EPSON | 47 | SER3658-ND | kr.160.85000 | Parametric Equivalent |
| EG-2121CA 100.0000M-LGPAL3 | EPSON | 185 | SER4226CT-ND | kr.160.85000 | Parametric Equivalent |
| EG-2121CA 100.0000M-LGPNB | EPSON | 0 | EG-2121CA100.0000M-LGPNB-ND | kr.61.34900 | Parametric Equivalent |
| EG-2121CA 100.0000M-LGPNL0 | EPSON | 0 | 114-EG-2121CA100.0000M-LGPNL0TR-ND | kr.44.61775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.103.97524 | kr.103,975.24 |
| Unit Price without VAT: | kr.103.97524 |
|---|---|
| Unit Price with VAT: | kr.129.96905 |


