EG-2121CA 100.0000M-LGPNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 33
Unit Price: kr.160.85000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.103.97524
Datasheet

Parametric Equivalent


EPSON
In Stock: 185
Unit Price: kr.160.85000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.61775
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.56.56752
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.83250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.46.79604
Datasheet
100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 100.0000M-LGPNB

DigiKey Part Number
EG-2121CA100.0000M-LGPNB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 100.0000M-LGPNB
Description
XTAL OSC SO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 100.0000M-LGPABEPSON33SER3658-NDkr.160.85000Parametric Equivalent
EG-2121CA 100.0000M-LGPAL0EPSON0EG-2121CA100.0000M-LGPAL0-NDkr.103.97524Parametric Equivalent
EG-2121CA 100.0000M-LGPAL3EPSON185SER4226CT-NDkr.160.85000Parametric Equivalent
EG-2121CA 100.0000M-LGPNL0EPSON0114-EG-2121CA100.0000M-LGPNL0TR-NDkr.44.61775Parametric Equivalent
EG-2121CA 100.0000M-LGPNL3EPSON0EG-2121CA100.0000M-LGPNL3-NDkr.56.56752Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.61.34900kr.1,226.98
Unit Price without VAT:kr.61.34900
Unit Price with VAT:kr.76.68625