EG-2121CA 100.0000M-DHPNB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.69.66100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.51250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.65.26344
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.47.55000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.43.22295
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.59.09500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.42.79500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.46.79604
Datasheet
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 100.0000M-DHPNB

DigiKey Part Number
EG-2121CA100.0000M-DHPNB-ND
Manufacturer
Manufacturer Product Number
EG-2121CA 100.0000M-DHPNB
Description
XTAL OSC SO 100.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 100.0000M-DHPABEPSON0EG-2121CA100.0000M-DHPAB-NDkr.69.66100Parametric Equivalent
EG-2121CA 100.0000M-DHPAL0EPSON0114-EG-2121CA100.0000M-DHPAL0TR-NDkr.51.51250Parametric Equivalent
EG-2121CA 100.0000M-DHPAL3EPSON0EG-2121CA100.0000M-DHPAL3-NDkr.65.26344Parametric Equivalent
EG-2121CA 100.0000M-DHPNL0EPSON0114-EG-2121CA100.0000M-DHPNL0TR-NDkr.47.55000Parametric Equivalent
EG-2121CA 100.0000M-PHPABEPSON0SER3660-NDkr.59.09500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.64.87700kr.1,297.54
Unit Price without VAT:kr.64.87700
Unit Price with VAT:kr.81.09625