Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 100.0000M-DHPAL0 | |
|---|---|
DigiKey Part Number | 114-EG-2121CA100.0000M-DHPAL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 100.0000M-DHPAL0 |
Description | XTAL OSC SO 100.00MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 100.0000M-DHPAB | EPSON | 0 | EG-2121CA100.0000M-DHPAB-ND | kr.69.66100 | Parametric Equivalent |
| EG-2121CA 100.0000M-DHPAL3 | EPSON | 0 | EG-2121CA100.0000M-DHPAL3-ND | kr.65.26344 | Parametric Equivalent |
| EG-2121CA 100.0000M-DHPNB | EPSON | 0 | EG-2121CA100.0000M-DHPNB-ND | kr.64.87700 | Parametric Equivalent |
| EG-2121CA 100.0000M-DHPNL0 | EPSON | 0 | 114-EG-2121CA100.0000M-DHPNL0TR-ND | kr.47.55000 | Parametric Equivalent |
| EG-2121CA 100.0000M-PHPAB | EPSON | 0 | SER3660-ND | kr.59.09500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.51.51250 | kr.51,512.50 |
| Unit Price without VAT: | kr.51.51250 |
|---|---|
| Unit Price with VAT: | kr.64.39063 |


