EG-2121CA 100.0000M-DGPNL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.160.04100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.125.21500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.150.74236
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.69.66100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.51250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.124.80300
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.94.70375
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.113.95112
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.61.34900
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.61775
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.19.95147
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.46.79604
Datasheet
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 100.0000M-DGPNL3

DigiKey Part Number
EG-2121CA100.0000M-DGPNL3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 100.0000M-DGPNL3
Description
XTAL OSC SO 100.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 100.0000M-DGPABEPSON0EG-2121CA100.0000M-DGPAB-NDkr.160.04100Parametric Equivalent
EG-2121CA 100.0000M-DGPAL0EPSON0114-EG-2121CA100.0000M-DGPAL0TR-NDkr.125.21500Parametric Equivalent
EG-2121CA 100.0000M-DGPAL3EPSON0EG-2121CA100.0000M-DGPAL3-NDkr.150.74236Parametric Equivalent
EG-2121CA 100.0000M-DGPNBEPSON0EG-2121CA100.0000M-DGPNB-NDkr.69.66100Parametric Equivalent
EG-2121CA 100.0000M-DGPNL0EPSON0114-EG-2121CA100.0000M-DGPNL0TR-NDkr.51.51250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.65.26344kr.16,315.86
Manufacturers Standard Package
Unit Price without VAT:kr.65.26344
Unit Price with VAT:kr.81.57930