XG-2121CA 100.0000M-PGPNL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.160.04100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.125.21500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.150.74236
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.69.66100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.51.51250
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.65.26344
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.124.80300
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.94.70375
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.113.95112
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.61.34900
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.44.61775
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.46.79604
Datasheet
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 100.0000M-PGPNL0

DigiKey Part Number
114-XG-2121CA100.0000M-PGPNL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2121CA 100.0000M-PGPNL0
Description
XTAL OSC SO 100.000000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 100.0000M-DGPABEPSON0EG-2121CA100.0000M-DGPAB-NDkr.160.04100Parametric Equivalent
EG-2121CA 100.0000M-DGPAL0EPSON0114-EG-2121CA100.0000M-DGPAL0TR-NDkr.125.21500Parametric Equivalent
EG-2121CA 100.0000M-DGPAL3EPSON0EG-2121CA100.0000M-DGPAL3-NDkr.150.74236Parametric Equivalent
EG-2121CA 100.0000M-DGPNBEPSON0EG-2121CA100.0000M-DGPNB-NDkr.69.66100Parametric Equivalent
EG-2121CA 100.0000M-DGPNL0EPSON0114-EG-2121CA100.0000M-DGPNL0TR-NDkr.51.51250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.95147kr.19,951.47
Manufacturers Standard Package
Unit Price without VAT:kr.19.95147
Unit Price with VAT:kr.24.93934