Similar

Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 9.6 MHz | Size / Dimension 0.122" Dia x 0.350" L (3.10mm x 8.90mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.350" (8.90mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-98.3-18-9 | ECS Inc. | 1.796 | XC952-ND | kr.11.10000 | Similar |


